N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 Infineon IPP60R190C6XKSA1

RS Stock No.:
897-7576
Mfr. Part No.:
IPP60R190C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.36mm

Width

15.95mm

Transistor Material

Si

Typical Gate Charge @ Vgs

63 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

4.57mm

Forward Diode Voltage

0.9V

Series

CoolMOS C6

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy