N-Channel MOSFET, 6.1 A, 550 V, 3-Pin DPAK Infineon IPD50R650CEATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
897-7548
Mfr. Part No.:
IPD50R650CEATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6.1 A

Maximum Drain Source Voltage

550 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

650 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

47 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

6.73mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Transistor Material

Si

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

0.84V

Height

2.41mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS CE

RoHS Status: Exempt