N-Channel MOSFET, 140 A, 40 V, 7-Pin D2PAK Infineon IPB020N04NGATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-7377
Mfr. Part No.:
IPB020N04NGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.45mm

Transistor Material

Si

Length

10.31mm

Typical Gate Charge @ Vgs

90 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Series

OptiMOS 3

Height

4.57mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt