N-Channel MOSFET, 100 A, 80 V, 3-Pin TO-220 Infineon IPP028N08N3GXKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-7346
Mfr. Part No.:
IPP028N08N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.36mm

Number of Elements per Chip

1

Transistor Material

Si

Width

4.57mm

Typical Gate Charge @ Vgs

155 nC

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Series

OptiMOS 3

Height

15.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy