N-Channel MOSFET, 100 A, 80 V, 3-Pin TO-220 FP Infineon IPA028N08N3GXKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-7315
Mfr. Part No.:
IPA028N08N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3