N-Channel MOSFET, 254 A, 40 V, 3-Pin TO-220 Infineon IRL40B209

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
896-7342
Mfr. Part No.:
IRL40B209
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

254 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

231 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

91 nC @ 10 V

Transistor Material

Si

Width

4.83mm

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

16.51mm

Series

StrongIRFET

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy