Toshiba TK N-Channel MOSFET, 65 A, 100 V, 3-Pin TO-220 TK65E10N1,S1X(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-2414
Mfr. Part No.:
TK65E10N1,S1X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

65 A

Maximum Drain Source Voltage

100 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

192 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.16mm

Typical Gate Charge @ Vgs

81 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Width

4.45mm

Maximum Operating Temperature

+150 °C

Height

15.1mm

COO (Country of Origin):
CN

MOSFET N-Channel, TK6 & TK7 Series, Toshiba


MOSFET Transistors, Toshiba