Toshiba TK N-Channel MOSFET, 88 A, 120 V, 3-Pin TO-220 TK42E12N1,S1X(S

Stock information currently inaccessible
RS Stock No.:
896-2385
Mfr. Part No.:
TK42E12N1,S1X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

88 A

Maximum Drain Source Voltage

120 V

Package Type

TO-220

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4.45mm

Length

10.16mm

Typical Gate Charge @ Vgs

52 nC @ 10 V

Number of Elements per Chip

1

Height

15.1mm

COO (Country of Origin):
CN