Toshiba TK N-Channel MOSFET, 40 A, 100 V, 3-Pin TO-220SIS TK40A10N1,S4X(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-2379
Mfr. Part No.:
TK40A10N1,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

100 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

49 nC @ 10 V

Width

4.5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10mm

Height

15mm

COO (Country of Origin):
CN