Toshiba TK N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-247 TK31N60W,S1VF(S

Stock information currently inaccessible
RS Stock No.:
896-2335
Mfr. Part No.:
TK31N60W,S1VF(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

88 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

15.94mm

Typical Gate Charge @ Vgs

86 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.02mm

Transistor Material

Si

Height

20.95mm

COO (Country of Origin):
CN

MOSFET N-Channel, TK3x Series, Toshiba


MOSFET Transistors, Toshiba


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy