N-Channel MOSFET, 4.4 A, 600 V, 3-Pin TO-220FP Infineon IPA60R950C6XKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
892-2327
Mfr. Part No.:
IPA60R950C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

4.4 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

950 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

26 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.65mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Width

4.9mm

Series

CoolMOS C6

Height

16.15mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C