N-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 Infineon IPP80N03S4L03AKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-2311
Mfr. Part No.:
IPP80N03S4L03AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+175 °C

Length

10mm

Typical Gate Charge @ Vgs

110 nC @ 10 V

Width

4.4mm

Number of Elements per Chip

1

Transistor Material

Si

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Series

OptiMOS T2

Height

15.65mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy