N-Channel MOSFET, 2 A, 800 V, 3-Pin TO-220AB Infineon SPP02N80C3XKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-2298
Mfr. Part No.:
SPP02N80C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.36mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Width

4.57mm

Transistor Material

Si

Series

CoolMOS C3

Forward Diode Voltage

1.2V

Height

15.95mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy