N-Channel MOSFET, 13.8 A, 600 V, 3-Pin TO-247 Infineon IPW60R280E6FKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
892-2239
Mfr. Part No.:
IPW60R280E6FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

5.21mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

16.13mm

Number of Elements per Chip

1

Height

21.1mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Series

CoolMOS E6