N-Channel MOSFET, 21 A, 200 V, 3-Pin TO-220 Infineon BUZ30AHXKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-2214
Mfr. Part No.:
BUZ30AHXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.57mm

Length

10.36mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Series

SIPMOS

Minimum Operating Temperature

-55 °C

Height

15.95mm

Forward Diode Voltage

1.6V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy