N-Channel MOSFET, 11 A, 650 V, 3-Pin TO-247 Infineon IPW60R299CPFKSA1
- RS Stock No.:
- 892-2181
- Mfr. Part No.:
- IPW60R299CPFKSA1
- Brand:
- Infineon
- RS Stock No.:
- 892-2181
- Mfr. Part No.:
- IPW60R299CPFKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 11 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 299 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 96 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 16.03mm | |
| Typical Gate Charge @ Vgs | 22 nC @ 10 V | |
| Width | 5.16mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Series | CoolMOS CP | |
| Height | 21.1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 299 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 96 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Maximum Operating Temperature +150 °C | ||
Length 16.03mm | ||
Typical Gate Charge @ Vgs 22 nC @ 10 V | ||
Width 5.16mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Series CoolMOS CP | ||
Height 21.1mm | ||
