N-Channel MOSFET, 6.2 A, 650 V, 3-Pin TO-220 Infineon SPP06N60C3XKSA1

Stock information currently inaccessible
RS Stock No.:
892-2175
Mfr. Part No.:
SPP06N60C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6.2 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.57mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Forward Diode Voltage

1.2V

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Height

15.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy