N-Channel MOSFET, 4 A, 800 V, 3-Pin TO-220FP Infineon SPA04N80C3XKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
892-2150
Mfr. Part No.:
SPA04N80C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

23 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.65mm

Width

4.85mm

Height

16.15mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Series

CoolMOS C3