Toshiba TK N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-247 TK17N65W,S1F(S

Stock information currently inaccessible
RS Stock No.:
891-2926
Mfr. Part No.:
TK17N65W,S1F(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

650 V

Series

TK

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

165 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

15.94mm

Number of Elements per Chip

1

Transistor Material

Si

Width

5.02mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

45 nC @ 10 V

Forward Diode Voltage

1.7V

Height

20.95mm

COO (Country of Origin):
CN