Diodes Inc N-Channel MOSFET, 320 mA, 200 V, 3 + Tab-Pin SOT-223 ZVNL120GTA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
885-5684
Mfr. Part No.:
ZVNL120GTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

320 mA

Maximum Drain Source Voltage

200 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.55mm

Width

3.55mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.65mm