Diodes Inc P-Channel MOSFET, 2 A, 6 V, 6-Pin U-DFN2018 AP2281-3FMG-7
- RS Stock No.:
- 885-5401
- Mfr. Part No.:
- AP2281-3FMG-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 885-5401
- Mfr. Part No.:
- AP2281-3FMG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 6 V | |
| Package Type | U-DFN2018 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 280 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.41 W | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 1.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Forward Diode Voltage | 6.5V | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 6 V | ||
Package Type U-DFN2018 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 280 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.41 W | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 1.7mm | ||
Maximum Operating Temperature +125 °C | ||
Length 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Forward Diode Voltage 6.5V | ||
Height 1.3mm | ||
