N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220 onsemi NDPL180N10BG
- RS Stock No.:
- 882-9783
- Mfr. Part No.:
- NDPL180N10BG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 882-9783
- Mfr. Part No.:
- NDPL180N10BG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 180 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 200 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 95 nC @ 10 V | |
| Width | 4.5mm | |
| Forward Diode Voltage | 1.5V | |
| Height | 15.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 180 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 200 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Length 10mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 95 nC @ 10 V | ||
Width 4.5mm | ||
Forward Diode Voltage 1.5V | ||
Height 15.7mm | ||
- COO (Country of Origin):
- KR
