N-Channel MOSFET, 87 A, 75 V, 3-Pin TO-220AB Infineon IRFB7740PBF
- RS Stock No.:
- 879-3328
- Mfr. Part No.:
- IRFB7740PBF
- Brand:
- Infineon
Subtotal (1 pack of 10 units)*
£11.96
(exc. VAT)
£14.35
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £1.196 | £11.96 |
| 20 - 40 | £0.709 | £7.09 |
| 50 - 240 | £0.69 | £6.90 |
| 250 - 490 | £0.671 | £6.71 |
| 500 + | £0.656 | £6.56 |
*price indicative
- RS Stock No.:
- 879-3328
- Mfr. Part No.:
- IRFB7740PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 87 A | |
| Maximum Drain Source Voltage | 75 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 7.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.7V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 143 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.83mm | |
| Typical Gate Charge @ Vgs | 81 nC @ 10 V | |
| Length | 10.67mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Series | HEXFET | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 16.51mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 87 A | ||
Maximum Drain Source Voltage 75 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 7.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.7V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 143 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.83mm | ||
Typical Gate Charge @ Vgs 81 nC @ 10 V | ||
Length 10.67mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Series HEXFET | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Height 16.51mm | ||
