N-Channel MOSFET, 183 A, 75 V, 3-Pin TO-220AB Infineon IRFB7734PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
879-3319
Mfr. Part No.:
IRFB7734PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

183 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

290 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

4.83mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Length

10.67mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

16.51mm

Series

HEXFET