Dual N/P-Channel MOSFET, 4.6 A, 6.8 A, 30 V, 8-Pin SOIC Infineon IRF9389TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
879-3312
Mfr. Part No.:
IRF9389TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N, P

Maximum Continuous Drain Current

4.6 A, 6.8 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

40 mΩ, 103 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

4mm

Typical Gate Charge @ Vgs

6.8 nC @ 10 V, 8.1 nC @ 10 V

Length

5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

HEXFET

Height

1.5mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy