N-Channel MOSFET, 7.5 A, 500 V, 3-Pin DPAK STMicroelectronics STD5NM50T4

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-2867
Mfr. Part No.:
STD5NM50T4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

500 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

6.6mm

Transistor Material

Si

Number of Elements per Chip

1

Width

6.2mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Height

2.4mm

Series

MDmesh

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

COO (Country of Origin):
CN