N-Channel MOSFET, 49 A, 650 V, 3-Pin TO-247 STMicroelectronics STW56N65M2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
876-5733
Mfr. Part No.:
STW56N65M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

62 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

358 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

93 nC @ 10 V

Length

15.75mm

Width

5.15mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Height

20.15mm

Series

MDmesh M2

Forward Diode Voltage

1.6V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy