IXYS CoolMOS N-Channel MOSFET, 50 A, 600 V, 9-Pin SMPD MKE38RK600DFELB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
875-2550
Mfr. Part No.:
MKE38RK600DFELB
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Package Type

SMPD

Series

CoolMOS

Mounting Type

Surface Mount

Pin Count

9

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

23mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

150 nC @ 10 V

Length

25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

5.5mm