IXYS GigaMOS, HiperFET N-Channel MOSFET, 100 A, 300 V, 24-Pin SMPD MMIX1F160N30T

Subtotal (1 unit)*

£16.25

(exc. VAT)

£19.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£16.25

*price indicative

Packaging Options:
RS Stock No.:
875-2487
Mfr. Part No.:
MMIX1F160N30T
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

300 V

Series

GigaMOS, HiperFET

Package Type

SMPD

Mounting Type

Surface Mount

Pin Count

24

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

570 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

25.25mm

Typical Gate Charge @ Vgs

376 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

23.25mm

Forward Diode Voltage

1.4V

Height

5.7mm

Minimum Operating Temperature

-55 °C