Infineon HEXFET N-Channel MOSFET, 173 A, 60 V, 3-Pin D2PAK IRFS7537PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
872-4215
Mfr. Part No.:
IRFS7537PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

173 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

142 nC @ 10 V

Forward Diode Voltage

1.2V

Height

4.83mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt