N-Channel MOSFET, 75 A, 75 V, 8-Pin PQFN Infineon IRFH7107TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
872-4173
Mfr. Part No.:
IRFH7107TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

75 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5mm

Maximum Operating Temperature

+150 °C

Length

5.85mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Transistor Material

Si

Forward Diode Voltage

1.3V

Height

1.17mm

Minimum Operating Temperature

-55 °C

Series

HEXFET