N-Channel MOSFET, 76 A, 75 V, 3-Pin TO-220AB Infineon IRFB7787PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
872-4161
Mfr. Part No.:
IRFB7787PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

76 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

73 nC @ 10 V

Number of Elements per Chip

1

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

16.51mm

Series

HEXFET

Forward Diode Voltage

1.2V