MagnaChip N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220F MDF5N50BTH

Stock information currently inaccessible
RS Stock No.:
871-6665
Mfr. Part No.:
MDF5N50BTH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

27 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.71mm

Width

4.93mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

11.5 nC @ 10 V

Height

16.13mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy