MagnaChip N-Channel MOSFET, 2.8 A, 500 V, 3-Pin DPAK MDD3N50GRH

Stock information currently inaccessible
RS Stock No.:
871-6649
Mfr. Part No.:
MDD3N50GRH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

2.8 A

Maximum Drain Source Voltage

500 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

6.75 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

2.39mm

COO (Country of Origin):
CN