MagnaChip N-Channel MOSFET, 13 A, 600 V, 3-Pin TO-220F MMF60R290PTH

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-5034
Mfr. Part No.:
MMF60R290PTH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

33 nC @ 10 V

Length

10.71mm

Width

4.93mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

16.13mm

COO (Country of Origin):
CN