MagnaChip N-Channel MOSFET, 29 A, 30 V, 8-Pin PowerDFN33 MDV1527URH
- RS Stock No.:
- 871-5022
- Mfr. Part No.:
- MDV1527URH
- Brand:
- MagnaChip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-5022
- Mfr. Part No.:
- MDV1527URH
- Brand:
- MagnaChip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MagnaChip | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 29 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerDFN33 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 23.7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.7V | |
| Maximum Power Dissipation | 23.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 7.9 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.2mm | |
| Number of Elements per Chip | 1 | |
| Width | 3.2mm | |
| Transistor Material | Si | |
| Forward Diode Voltage | 1.1V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand MagnaChip | ||
Channel Type N | ||
Maximum Continuous Drain Current 29 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerDFN33 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 23.7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.7V | ||
Maximum Power Dissipation 23.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 7.9 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.2mm | ||
Number of Elements per Chip 1 | ||
Width 3.2mm | ||
Transistor Material Si | ||
Forward Diode Voltage 1.1V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
- COO (Country of Origin):
- CN
