N-Channel MOSFET, 11.9 A, 30 V, 8-Pin SOIC MagnaChip MDS1528URH

Subtotal 25 units (supplied on a continuous strip)*

£1.50

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 +£0.06

*price indicative

Packaging Options:
RS Stock No.:
871-4984P
Mfr. Part No.:
MDS1528URH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

11.9 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

27.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

4.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

7.3 nC @ 10 V

Length

4.9mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

3.9mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

COO (Country of Origin):
CN