N-Channel MOSFET, 10 A, 660 V, 3-Pin TO-220 MagnaChip MDP10N60GTH

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-4946
Mfr. Part No.:
MDP10N60GTH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

660 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

700 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

32 nC @ 10 V

Length

10.67mm

Width

4.83mm

Height

16.51mm

Forward Diode Voltage

1.4V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy