N-Channel MOSFET, 50 A, 100 V, 8-Pin SO-8FL onsemi NTMFS6B14NT1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
867-3274
Mfr. Part No.:
NTMFS6B14NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

77 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

20 nC @ 10 V

Width

5.1mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Length

6.1mm

Forward Diode Voltage

1.2V

Height

1.05mm

Minimum Operating Temperature

-55 °C