onsemi N-Channel MOSFET, 10 A, 250 V, 3-Pin IPAK NDDP010N25AZ-1H
- RS Stock No.:
- 867-3053
- Mfr. Part No.:
- NDDP010N25AZ-1H
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3053
- Mfr. Part No.:
- NDDP010N25AZ-1H
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | IPAK | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 420 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 52 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 6.5mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 16 nC @ 10 V | |
| Width | 2.3mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 7mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type IPAK | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 420 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 52 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 6.5mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 16 nC @ 10 V | ||
Width 2.3mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 7mm | ||
Forward Diode Voltage 1.2V | ||
