N-Channel MOSFET, 18 A, 200 V, 3-Pin I2PAK Infineon IRFSL4020PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-5835
Mfr. Part No.:
IRFSL4020PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

200 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

18 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

15.01mm

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX