N-Channel MOSFET, 140 A, 75 V, 3-Pin TO-220AB Infineon IRF3808PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-5768
Mfr. Part No.:
IRF3808PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

150 nC @ 10 V

Height

16.51mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy