N-Channel MOSFET, 210 A, 40 V, 3-Pin TO-220AB Infineon IRF2204PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-5746
Mfr. Part No.:
IRF2204PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

210 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.83mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm