N-Channel MOSFET, 28 A, 600 V, 3-Pin TO-247 onsemi FCH130N60

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-1287
Mfr. Part No.:
FCH130N60
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

278 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

4.82mm

Transistor Material

Si

Typical Gate Charge @ Vgs

54 nC @ 10 V

Length

15.87mm

Series

SuperFET II

Height

20.82mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy