N-Channel MOSFET, 52 A, 600 V, 3-Pin TO-247 onsemi FCH072N60F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-1274
Mfr. Part No.:
FCH072N60F
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

72 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

481 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

165 nC @ 10 V

Width

4.82mm

Transistor Material

Si

Length

15.87mm

Series

SuperFET II

Minimum Operating Temperature

-55 °C

Height

20.82mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy