N-Channel MOSFET, 47 A, 600 V, 3-Pin TO-3PN onsemi FCA47N60F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-1246
Mfr. Part No.:
FCA47N60F
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

600 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

73 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

417 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

210 nC @ 10 V

Length

16.2mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5mm

Transistor Material

Si

Height

20.1mm

Series

SuperFET

Minimum Operating Temperature

-55 °C