Dual N/P-Channel MOSFET, 5 A, 7 A, 30 V, 8-Pin SOIC onsemi FDS8958A_F085

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8714
Mfr. Part No.:
FDS8958A-F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N, P

Maximum Continuous Drain Current

5 A, 7 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

42 mΩ, 78 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

3.9mm

Length

4.9mm

Typical Gate Charge @ Vgs

11.4 nC @ 10 V, 9.6 nC @ 10 V

Number of Elements per Chip

2

Transistor Material

Si

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

1.575mm

Priced to Clear

Yes