onsemi UniFET N-Channel MOSFET, 4 A, 500 V, 3-Pin TO-220F FDPF5N50UT

Stock information currently inaccessible
RS Stock No.:
864-8619
Mfr. Part No.:
FDPF5N50UT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

500 V

Series

UniFET

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

4.9mm

Length

10.36mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

11 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

16.07mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy