onsemi PowerTrench Dual N-Channel MOSFET, 27 A, 30 V, 8-Pin Power Clip 33 FDPC4044
- RS Stock No.:
- 864-8565
- Mfr. Part No.:
- FDPC4044
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-8565
- Mfr. Part No.:
- FDPC4044
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 27 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | PowerTrench | |
| Package Type | Power Clip 33 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 4.6 mΩ, 6.4 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 2.7 W | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Length | 3.4mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 35 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.4mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 27 A | ||
Maximum Drain Source Voltage 30 V | ||
Series PowerTrench | ||
Package Type Power Clip 33 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 4.6 mΩ, 6.4 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 2.7 W | ||
Transistor Configuration Common Drain | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Length 3.4mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 35 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 3.4mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- TW
