onsemi PowerTrench Dual N-Channel MOSFET, 60 A, 110 A, 25 V, 8-Pin Power Clip 56 FDPC8014S
- RS Stock No.:
- 864-8562
- Mfr. Part No.:
- FDPC8014S
- Brand:
- ON Semiconductor
- RS Stock No.:
- 864-8562
- Mfr. Part No.:
- FDPC8014S
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 60 A, 110 A | |
| Maximum Drain Source Voltage | 25 V | |
| Series | PowerTrench | |
| Package Type | Power Clip 56 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 1.5 mΩ, 5.3 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.8V | |
| Maximum Power Dissipation | 21 W, 42 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 25 nC @ 10 V, 93 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 6.1mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 60 A, 110 A | ||
Maximum Drain Source Voltage 25 V | ||
Series PowerTrench | ||
Package Type Power Clip 56 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.5 mΩ, 5.3 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.8V | ||
Maximum Power Dissipation 21 W, 42 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Length 5.1mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 25 nC @ 10 V, 93 nC @ 10 V | ||
Transistor Material Si | ||
Width 6.1mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
